USD

16 SOIC
MAX710ESE+T
Digi-Key Part Number
MAX710ESE+TTR-ND - Tape & Reel (TR)
MAX710ESE+TCT-ND - Cut Tape (CT)
MAX710ESE+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX710ESE+T
Supplier
Description
IC REG BUCK BST PROG 1.1A 16SO
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buck, Boost Switching Regulator IC Positive Fixed 3.3V, 5V 1 Output 1.1A (Switch) 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Buck, Boost
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
3.3V, 5V
Voltage - Output (Max)
-
Current - Output
1.1A (Switch)
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,540 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesMAX710ESE+T-ND
Standard Package2,500