
MAX6921AUI+ | |
---|---|
DigiKey Part Number | MAX6921AUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6921AUI+ |
Description | IC DRVR VFD TUBE SRL 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6921AUI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | 4-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 1.65 mA | |
Voltage - Supply | 8V ~ 76V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.63000 | $11.63 |
10 | $9.12200 | $91.22 |
50 | $8.11580 | $405.79 |
100 | $7.80430 | $780.43 |
250 | $7.47540 | $1,868.85 |
500 | $7.27722 | $3,638.61 |
1,000 | $7.11410 | $7,114.10 |