28-PLCC

MAX6921AQI+T

Digi-Key Part Number
MAX6921AQI+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6921AQI+T
Supplier
Description
IC DRVR VFD TUBE SRL 28PLCC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Vacuum Fluorescent (VF) Driver 28-PLCC (11.51x11.51)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Display Type
Vacuum Fluorescent (VF)
Configuration
-
Interface
4-Wire Serial
Digits or Characters
-
Current - Supply
1.65 mA
Voltage - Supply
8V ~ 76V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
500$5.73500$2,867.50
Additional Resources
AttributeDescription
Standard Package500