USD

Quote Required, submit request here.
SOT-23-6 PKG
MAX6363LUT46+T
Digi-Key Part Number
MAX6363LUT46+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6363LUT46+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Battery Backup Circuit
Output
Push-Pull, Totem Pole
Reset
Reset Timeout
150ms Minimum
Voltage - Threshold
4.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package2,500