USD

Obsolete item.
SOT-23-6 PKG
MAX6363HUT23-T
Digi-Key Part Number
MAX6363HUT23-T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6363HUT23-T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Detailed Description
Supervisor Open Drain or Open Collector Channel SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Battery Backup Circuit
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
150ms Minimum
Voltage - Threshold
2.32V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package2,500