MAX6126AASA41+ | ||
---|---|---|
Digi-Key Part Number | MAX6126AASA41+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX6126AASA41+ | |
Description | IC VREF SERIES 0.02% 8SOIC | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.02% 10 mA 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.3V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Mfg Application Notes | |
Product Training Modules | |
Environmental Information | |
Featured Product | |
Reference Design Library | |
HTML Datasheet | MAXREFDES4# Ref Design |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.35000 | $11.35 |
10 | $10.25600 | $102.56 |
25 | $9.77840 | $244.46 |
100 | $8.49060 | $849.06 |
250 | $8.10900 | $2,027.25 |
500 | $7.39350 | $3,696.75 |
1,000 | $7.15500 | $7,155.00 |
Attribute | Description |
---|---|
Standard Package | 100 |