32-TQFN

MAX4885ETJ+T

Digi-Key Part Number
MAX4885ETJ+TTR-ND - Tape & Reel (TR)
MAX4885ETJ+TCT-ND - Cut Tape (CT)
MAX4885ETJ+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4885ETJ+T
Supplier
Description
IC SWITCH 2X1 32TQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Video Switch IC 1 Channel 32-TQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
7.5Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.21000$4.21
10$3.78400$37.84
25$3.57760$89.44
100$3.10050$310.05
250$2.94152$735.38
500$2.63940$1,319.70
1,000$2.38500$2,385.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.38500$5,962.50
Additional Resources
AttributeDescription
Other Names
MAX4885ETJ+TCT
MAX4885ETJ+TDKR
MAX4885ETJ+T-ND
MAX4885ETJ+TTR
Standard Package2,500