USD

Quote Required, submit request here.
cms-photo-not-available
MAX4800CCM+
Digi-Key Part Number
175-MAX4800CCM+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4800CCM+
Supplier
Description
LOW-CHARGE INJECTION, 8-CHANNEL,
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Circuit IC Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tray
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
On-State Resistance (Max)
38Ohm
Channel-to-Channel Matching (ΔRon)
1.9Ohm
Voltage - Supply, Single (V+)
2.7V ~ 13.2V
Voltage - Supply, Dual (V±)
2.7V ~ 13.2V
Switch Time (Ton, Toff) (Max)
5µs, 5µs
-3db Bandwidth
-
Charge Injection
820pC
Channel Capacitance (CS(off), CD(off))
11pF
Current - Leakage (IS(off)) (Max)
4µA
Crosstalk
-80dB @ 5MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Number of Circuits
8
Base Product Number
Available To Order

Additional Resources
AttributeDescription
Standard Package250