USD

Quote Required, submit request here.
cms-photo-not-available
MAX4783EUE+T
Digi-Key Part Number
175-MAX4783EUE+TTR-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4783EUE+T
Supplier
Description
HIGH-SPEED, LOW-VOLTAGE, 0.7OHM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit IC Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 15ns
-3db Bandwidth
-
Charge Injection
-110pC
Channel Capacitance (CS(off), CD(off))
38pF, 75pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Number of Circuits
3
Base Product Number
Factory Stock : 7500

Additional Resources
AttributeDescription
Standard Package2,500