USD

Quote Required, submit request here.
cms-photo-not-available
MAX4700EWE+T
Digi-Key Part Number
175-MAX4700EWE+TTR-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4700EWE+T
Supplier
Description
1.25OHM, DUAL, SPST, CMOS ANALOG
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit IC Switch 1:1 1.25Ohm 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
On-State Resistance (Max)
1.25Ohm
Channel-to-Channel Matching (ΔRon)
90mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
275ns, 175ns
-3db Bandwidth
-
Charge Injection
550pC
Channel Capacitance (CS(off), CD(off))
115pF, 115pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Number of Circuits
2
Base Product Number
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000