14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4630ESD

Digi-Key Part Number
MAX4630ESD-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4630ESD
Supplier
Description
IC SW QUAD ANLG CMOS SPST 14SOIC
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
150ns, 80ns
-3db Bandwidth
300MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
20pF, 12pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
MAXMAXMAX4630ESD
2156-MAX4630ESD-MA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADG201ASRZ-EP-RL7Analog Devices Inc.870ADG201ASRZ-EP-RL7CT-ND$17.54000Similar