14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4630EPD

Digi-Key Part Number
MAX4630EPD-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4630EPD
Supplier
Description
IC SW QUAD ANLG CMOS SPST 14-DIP
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
150ns, 80ns
-3db Bandwidth
300MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
20pF, 12pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADG452BNZAnalog Devices Inc.178ADG452BNZ-ND$7.27000Similar
DG271BCJ-E3Vishay Siliconix6DG271BCJ-E3-ND$4.72000Similar
ADG1411WBCPZ-REELAnalog Devices Inc.4,340ADG1411WBCPZ-REELTR-ND$4.36000Similar
DG201HSDY-E3Vishay Siliconix168DG201HSDY-E3-ND$4.13000Similar
ALD4211SCLAdvanced Linear Devices Inc.241014-1156-ND$6.24000Similar