16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4619CPE+

Digi-Key Part Number
MAX4619CPE+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX4619CPE+
Supplier
Description
IC MULTIPLEXER TRPL 1X2 16DIP
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
3 Circuit IC Switch 2:1 10Ohm 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns
-3db Bandwidth
-
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
5pF, 8.5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$4.98000$4.98
10$4.47400$44.74
25$4.23000$105.75
100$3.66600$366.60
250$3.47800$869.50
500$3.12080$1,560.40
1,000$2.82000$2,820.00