USD

Quote Required, submit request here.
cms-photo-not-available
MAX4582EEE+C95
Digi-Key Part Number
175-MAX4582EEE+C95-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4582EEE+C95
Supplier
Description
LOW-VOLTAGE, CMOS ANALOG MULTIPL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit IC Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V, ±2V ~ 6V
Voltage - Supply, Dual (V±)
2V ~ 12V, ±2V ~ 6V
Switch Time (Ton, Toff) (Max)
200ns, 100ns
-3db Bandwidth
-
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
4pF, 10pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Number of Circuits
2
Base Product Number
Available To Order

Additional Resources
AttributeDescription
Standard Package100