MAX4080EVKIT+

MAX4080EVKIT+

Digi-Key Part Number
MAX4080EVKIT+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4080EVKIT+
Supplier
Description
KIT EVAL FOR MAX4080
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX4080 Current Monitor: High Side Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Box
Part Status
Active
Type
Power Management
Function
Current Monitor: High Side
Embedded
-
Utilized IC / Part
MAX4080
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Box
QtyUnit PriceExt Price
1$64.49000$64.49
Additional Resources
AttributeDescription
Standard Package1