USD

SOT-23-5

MAX40203AUK+T

Digi-Key Part Number
175-MAX40203AUK+TTR-ND - Tape & Reel (TR)
175-MAX40203AUK+TCT-ND - Cut Tape (CT)
175-MAX40203AUK+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX40203AUK+T
Supplier
Description
IC IDEAL DIODE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
OR Controller Source Selector Switch P-Channel 1:1 SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Current - Output (Max)
1A
Voltage - Supply
1.2V ~ 5.5V
Applications
Battery Backup, Handheld/Mobile Devices
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Delay Time - ON
320µs
Delay Time - OFF
80µs
Current - Supply
300nA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

650 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names175-MAX40203AUK+TTR
Standard Package2,500