USD

Quote Required, submit request here.
cms-photo-not-available
MAX394C/D
Digi-Key Part Number
175-MAX394C/D-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX394C/D
Supplier
Description
LOW-VOLTAGE, QUAD, SPDT, CMOS AN
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Circuit IC Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tray
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2.7V ~ 15V, ±2.7V ~ 8V
Voltage - Supply, Dual (V±)
2.7V ~ 15V, ±2.7V ~ 8V
Switch Time (Ton, Toff) (Max)
130ns, 75ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-88dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Number of Circuits
4
Base Product Number
Available To Order

Additional Resources
AttributeDescription
Standard Package100