MAX38902EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38902EVKIT#

DigiKey Part Number
MAX38902EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX38902EVKIT#
Description
EVAL BOARD LDO REG .5A MAX98902
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
MAX38902A, MAX38902B, MAX38902C, MAX38902D 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Box
Product Status
Active
Channels per IC
1 - Single
Voltage - Output
3.3V, 5V
Current - Output
500mA
Voltage - Input
1.7V ~ 5.5V
Regulator Type
Positive Adjustable
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MAX38902A, MAX38902B, MAX38902C, MAX38902D
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Box
QuantityUnit PriceExt Price
1$80.24000$80.24
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1