USD

Obsolete item.
cms-photo-not-available
MAX358MJE
Digi-Key Part Number
175-MAX358MJE-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX358MJE
Supplier
Description
FAULT-PROTECTED ANALOG MULTIPLEX
Detailed Description
Circuit IC Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
On-State Resistance (Max)
1.5kOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
±4.5V ~ 18V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
500ns, 500ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Number of Circuits
1
Base Product Number

Additional Resources
AttributeDescription
Standard Package25