USD

8-TDFN_21-0137I

MAX3394EETA+T

Digi-Key Part Number
MAX3394EETA+TTR-ND - Tape & Reel (TR)
MAX3394EETA+TCT-ND - Cut Tape (CT)
MAX3394EETA+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX3394EETA+T
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 8TDFM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Voltage Level Translator Bidirectional Circuit 2 Channel 6Mbps 8-TDFN-EP (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Channels per Circuit
2
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
6Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (3x3)
Number of Circuits
1
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
MAX3394EETA+T-ND
MAX3394EETA+TTR
MAX3394EETAT
Standard Package2,500