USD

Quote Required, submit request here.
cms-photo-not-available
MAX3295AUT+TCGK
Digi-Key Part Number
175-MAX3295AUT+TCGKTR-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX3295AUT+TCGK
Supplier
Description
20MBPS, +3.3V, SOT23 RS-485/RS-4
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit IC Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
On-State Resistance (Max)
2.5kOhm
Channel-to-Channel Matching (ΔRon)
50Ohm
Voltage - Supply, Single (V+)
10V ~ 30V, ±5V ~ 18V
Voltage - Supply, Dual (V±)
10V ~ 30V, ±5V ~ 18V
Switch Time (Ton, Toff) (Max)
1µs, 700ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
1.8pF, 4pF
Current - Leakage (IS(off)) (Max)
10pA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Number of Circuits
2
Base Product Number
Factory Stock : 12500

Additional Resources
AttributeDescription
Standard Package2,500