SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3281EAUT+T

Digi-Key Part Number
MAX3281EAUT+TTR-ND - Tape & Reel (TR)
MAX3281EAUT+TCT-ND - Cut Tape (CT)
MAX3281EAUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3281EAUT+T
Description
IC RECEIVER 0/1 SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
0/1 Receiver RS422, RS485 SOT-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
25 mV
Data Rate
52Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.95000$1.95
10$1.74900$17.49
25$1.65000$41.25
100$1.40580$140.58
250$1.32000$330.00
500$1.15500$577.50
1,000$0.99000$990.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.99000$2,475.00