
MAX3232CSE+TG1Z | ||
---|---|---|
Digi-Key Part Number | MAX3232CSE+TG1Z-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX3232CSE+TG1Z | |
Description | IC TRANSCEIVER FULL 2/2 16SOIC | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX3222,32,37,41 |
Environmental Information | |
PCN Obsolescence/ EOL | |
HTML Datasheet | MAX3222,32,37,41 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 2,500 |