MAX3232CSE-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 4,288
Unit Price: $8.77000
Datasheet

Direct


Texas Instruments
In Stock: 15,372
Unit Price: $1.10000
Datasheet

Direct


Texas Instruments
In Stock: 13,804
Unit Price: $1.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 879
Unit Price: $2.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,713
Unit Price: $2.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,684
Unit Price: $2.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,134
Unit Price: $6.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,548
Unit Price: $4.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,587
Unit Price: $6.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,426
Unit Price: $3.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,287
Unit Price: $3.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,549
Unit Price: $3.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 732
Unit Price: $3.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,570
Unit Price: $3.43000
Datasheet

MAX3232CSE-T

DigiKey Part Number
MAX3232CSE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3232CSE-T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3232CSE-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number