
MAX31856MUD+ | ||
---|---|---|
Digi-Key Part Number | MAX31856MUD+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX31856MUD+ | |
Description | IC CONV THERMOCOUPLE 14TSSOP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tube | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple | |
Output Type | Digital | |
Current - Supply | 1.2 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX31856 |
Mfg Application Notes | |
Product Training Modules | MAX31856 Precision Thermocouple to Digital Converter with Linearization |
Environmental Information | |
Featured Product | MAX31875 Temperature Sensor |
Reference Design Library | MAX31856EVSYS#: Thermocouple Interface |
HTML Datasheet | MAX31856 |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.17000 | $10.17 |
10 | $9.18500 | $91.85 |
25 | $8.75840 | $218.96 |
100 | $7.60470 | $760.47 |
250 | $7.26292 | $1,815.73 |
500 | $6.62206 | $3,311.03 |
1,000 | $5.76760 | $5,767.60 |
Attribute | Description |
---|---|
Other Names | -4941-MAX31856MUD+ |
Standard Package | 96 |