MAX31855KASA+T

DigiKey Part Number
MAX31855KASA+TTR-ND - Tape & Reel (TR)
MAX31855KASA+TCT-ND - Cut Tape (CT)
MAX31855KASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31855KASA+T
Description
IC CONV THERMOCOUPLE-DGTL SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MAX31855KASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Thermocouple to Digital Converter
Input Type
Thermocouple (Multiple)
Output Type
Digital
Current - Supply
900 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.39000$8.39
10$7.57900$75.79
25$7.22600$180.65
100$6.27430$627.43
250$5.99232$1,498.08
500$5.46360$2,731.80
1,000$4.75862$4,758.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.58237$11,455.92
Manufacturers Standard Package