USD

Quote Required, submit request here.
cms-photo-not-available
MAX312C/D
Digi-Key Part Number
175-MAX312C/D-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX312C/D
Supplier
Description
10OHM, QUAD, SPST, CMOS ANALOG S
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4 Circuit IC Switch 1:1 10Ohm Die
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tray
Part Status
Active
Switch Circuit
Multiplexer/Demultiplexer Circuit
1:1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
4.5V ~ 30V, ±4.5V ~ 20V
Voltage - Supply, Dual (V±)
4.5V ~ 30V, ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
225ns, 185ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
15pF, 15pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Number of Circuits
4
Base Product Number
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names175-MAX312C/D
Standard Package100