USD

Quote Required, submit request here.
cms-photo-not-available
MAX308MJE
Digi-Key Part Number
175-MAX308MJE-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX308MJE
Supplier
Description
PRECISION, 8-CHANNEL/DUAL 4-CHAN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Circuit IC Switch 8:1 100Ohm 16-CERDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V, ±5V ~ 20V
Voltage - Supply, Dual (V±)
5V ~ 30V, ±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
750pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Number of Circuits
1
Base Product Number
Factory Stock : 1375

Additional Resources
AttributeDescription
Standard Package25