8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX295CSA+

Digi-Key Part Number
MAX295CSA+-ND
Manufacturer
Manufacturer Product Number
MAX295CSA+
Description
IC FILTER 50KHZ BUTTER 8SOIC
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 50kHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Active
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
50kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
4.75V ~ 11V, ±2.375V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$11.26000$11.26
10$10.17000$101.70
25$9.69640$242.41
100$8.41940$841.94
250$8.04100$2,010.25
500$7.33150$3,665.75
1,000$7.09500$7,095.00