MAX275BCWP+ | |
---|---|
DigiKey Part Number | MAX275BCWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX275BCWP+ |
Description | IC FILTER 300KHZ LOWPASS 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous, Band Pass Low Pass Filter IC Continuous, Band Pass Low Pass 4th Order 300kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX275BCWP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Continuous, Band Pass Low Pass | |
Frequency - Cutoff or Center | 300kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | 4.74V ~ 11V, ±2.37V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.47000 | $14.47 |
10 | $10.06200 | $100.62 |
36 | $8.52389 | $306.86 |
108 | $7.55204 | $815.62 |
252 | $7.50000 | $1,890.00 |