USD

Obsolete item.
28-SSOP

MAX274BCWI

Digi-Key Part Number
MAX274BCWI-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX274BCWI
Supplier
Description
IC FILTER 150KHZ LOWPASS 28SOIC
Detailed Description
Continuous, Band Pass Low Pass Filter IC Continuous, Band Pass Low Pass 8th Order 150kHz 28-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Filter Type
Continuous, Band Pass Low Pass
Frequency - Cutoff or Center
150kHz
Filter Order
8th
Voltage - Supply
4.74V ~ 11V, ±2.37V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
28-SOIC
Number of Filters
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX274BCWI+Maxim Integrated25MAX274BCWI+-ND$20.70000Direct