USD

24-DIP

MAX274ACNG+

Digi-Key Part Number
MAX274ACNG+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX274ACNG+
Supplier
Description
IC FILTER 150KHZ LOWPASS 24DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Continuous, Band Pass Low Pass Filter IC Continuous, Band Pass Low Pass 8th Order 150kHz 24-PDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Filter Type
Continuous, Band Pass Low Pass
Frequency - Cutoff or Center
150kHz
Filter Order
8th
Voltage - Supply
4.74V ~ 11V, ±2.37V ~ 5.5V
Mounting Type
Through Hole
Package / Case
24-DIP (0.300"", 7.62mm)
Supplier Device Package
24-PDIP
Number of Filters
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

31 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package15
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX274ACNG+Maxim Integrated31MAX274ACNG+-ND$26.85000RoHS Replacement