USD

Obsolete item.
48-TQFP_EP

MAX2745ECM+TD

Digi-Key Part Number
MAX2745ECM+TD-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX2745ECM+TD
Supplier
Description
IC GPS RF FRONT END 48TQFP
Detailed Description
RF Front End 1575.42MHz GPS 48-TQFP-EP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
RF Type
GPS
Frequency
1575.42MHz
Features
-
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,000