USD

Obsolete item.
28-TQFN_21-0140

MAX2741AETI+

Digi-Key Part Number
MAX2741AETI+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX2741AETI+
Supplier
Description
RF RECEIVER 1575.42MHZ 28TQFN
Detailed Description
- RF Receiver 1575.42MHz PCB, Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Frequency
1575.42MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
GPS
Current - Receiving
-
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN7A994
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1