USD

8-SOIC

MAX253CSA+T

Digi-Key Part Number
MAX253CSA+TTR-ND - Tape & Reel (TR)
MAX253CSA+TCT-ND - Cut Tape (CT)
MAX253CSA+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX253CSA+T
Supplier
Description
IC DRVR TRANSFORMER 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Transformer Driver PMIC 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
450µA
Voltage - Supply
3.3V, 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

4,669 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
MAX253CSA+T-ND
MAX253CSA+TTR
Standard Package2,500