cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX244C/D

Digi-Key Part Number
MAX244C/D-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX244C/D
Supplier
Description
IC TRANSCEIVER FULL 8/10 DIE
Detailed Description
8/10 Transceiver Full RS232 Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
8/10
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX244CQH+DMaxim Integrated35MAX244CQH+D-ND$18.42000Similar