cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX242MJN/883B

Digi-Key Part Number
MAX242MJN/883B-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX242MJN/883B
Supplier
Description
IC TRANSCEIVER 2/2 18CDIP
Detailed Description
2/2 Transceiver - RS232 18-CDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
-
Receiver Hysteresis
500 mV
Data Rate
200kbps
Voltage - Supply
5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
18-CDIP (0.300", 7.62mm)
Supplier Device Package
18-CDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package20