28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX241CAI+T

Digi-Key Part Number
MAX241CAI+T-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX241CAI+T
Supplier
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,000