24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX236MRG/883B

Digi-Key Part Number
MAX236MRG/883B-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX236MRG/883B
Supplier
Description
IC TRANSCEIVER 4/3 24CDIP
Detailed Description
4/3 Transceiver - RS232 24-CDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/3
Duplex
-
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
24-CDIP (0.300", 7.62mm)
Supplier Device Package
24-CDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM238LAQRochester Electronics, LLC3,2812156-ADM238LAQ-ND$2.46000Similar