16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX234EWE

Digi-Key Part Number
MAX234EWE-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX234EWE
Supplier
Description
IC DRIVER 4/0 16SOIC
Detailed Description
4/0 Driver - RS232 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

2,168In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-MAX234EWE-MA
MAXMAXMAX234EWE
Q1094411
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX234EWE+Analog Devices Inc./Maxim Integrated89MAX234EWE+-ND$8.02000Direct