16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX221EEAE

Digi-Key Part Number
MAX221EEAE-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX221EEAE
Supplier
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

2,009In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
Q3147852
Q2569952
Q1345342A
2156-MAX221EEAE-MA
MAXMAXMAX221EEAE
Standard Package1
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX221ECAE+Analog Devices Inc./Maxim Integrated406MAX221ECAE+-ND$4.40000Direct
MAX221EEAE+Analog Devices Inc./Maxim Integrated873MAX221EEAE+-ND$5.94000Direct
MAX221EAE+Analog Devices Inc./Maxim Integrated429MAX221EAE+-ND$4.72000Direct