USD

cms-photo-not-available

MAX19517EVKIT+

Digi-Key Part Number
MAX19517EVKIT+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX19517EVKIT+
Supplier
Description
KIT EVAL FOR MAX19517 ADC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX19517 series 10 Bit 130M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
10
Sampling Rate (Per Second)
130M
Data Interface
Serial, Parallel
Input Range
0.4 ~ 1.4V
Power (Typ) @ Conditions
74mW @ 130MSPS, 1.8V
Utilized IC / Part
MAX19517
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Box
QtyUnit PriceExt Price
1$248.06000$248.06
Additional Resources
AttributeDescription
Standard Package1