USD

20-SOIC 0.295

MAX186DEWP+

Digi-Key Part Number
MAX186DEWP+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX186DEWP+
Supplier
Description
IC DAS/ADC 12BIT 133K 20SOIC
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Resolution (Bits)
12 b
Sampling Rate (Per Second)
133k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Number of Channels
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package36
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX186DEWP+Maxim Integrated248MAX186DEWP+-ND$20.10000Direct