SC70-6_21-0077G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1853EXT+T

Digi-Key Part Number
MAX1853EXT+TTR-ND - Tape & Reel (TR)
MAX1853EXT+TCT-ND - Cut Tape (CT)
MAX1853EXT+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX1853EXT+T
Supplier
Description
IC REG CHARGE PUMP INV SC70-6
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 30mA 6-TSSOP, SC-88, SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Charge Pump
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
-Vin, 2Vin
Voltage - Output (Max)
-
Current - Output
30mA
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.06000$2.06
10$1.85500$18.55
25$1.75000$43.75
100$1.49100$149.10
250$1.40000$350.00
500$1.22500$612.50
1,000$1.05000$1,050.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.05000$2,625.00
Additional Resources
AttributeDescription
Other Names
MAX1853EXTT
MAX1853EXT+TDKR
MAX1853EXT+TCT
MAX1853EXT+TTR
MAX1853EXT+T-ND
Standard Package2,500