12-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17608ATC+

Digi-Key Part Number
MAX17608ATC+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX17608ATC+
Supplier
Description
IC 1A OVP/OVC REV PROTECT TDFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Current Limiting Regulator - - 12-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tray
Part Status
Active
Function
Current Limiting
Sensing Method
-
Accuracy
±5%
Voltage - Input
4.5V ~ 60V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$4.58000$4.58
10$4.11700$41.17
25$3.89240$97.31
80$3.37350$269.88
230$3.20052$736.12
490$2.87180$1,407.18
980$2.59500$2,543.10
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.