10-TDFN EP (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17502FATB+T

Digi-Key Part Number
MAX17502FATB+TTR-ND - Tape & Reel (TR)
MAX17502FATB+TCT-ND - Cut Tape (CT)
MAX17502FATB+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX17502FATB+T
Supplier
Description
IC REG BUCK 5V 1A 10TDFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 10-WFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Current - Output
1A
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.48000$4.48
10$4.02200$40.22
25$3.80240$95.06
100$3.29550$329.55
250$3.12648$781.62
500$2.80540$1,402.70
1,000$2.53500$2,535.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.53500$6,337.50
Alternate Packaging