USD

14-TDFN_21-0137I
MAX17201G+T
Digi-Key Part Number
MAX17201G+TTR-ND - Tape & Reel (TR)
MAX17201G+TCT-ND - Cut Tape (CT)
MAX17201G+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX17201G+T
Supplier
Description
IC BATTERY MONITOR 14TDFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Battery Battery Monitor IC 14-TDFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
1
Fault Protection
-
Interface
I²C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,269 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
90-B151G+TRL
MAX17201G+T-ND
MAX17201G+TTR
Standard Package2,500