USD

10-TDFN
MAX1574ETB+T
Digi-Key Part Number
MAX1574ETB+TTR-ND - Tape & Reel (TR)
MAX1574ETB+TCT-ND - Cut Tape (CT)
MAX1574ETB+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX1574ETB+T
Supplier
Description
IC LED DRIVER RGLTR DIM 10TDFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 60mA 10-TDFN-EP (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
60mA
Frequency
1MHz
Dimming
Multi-Step
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN-EP (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,757 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.82000$2.82
10$2.53200$25.32
25$2.39400$59.85
100$1.96840$196.84
250$1.76624$441.56
500$1.72900$864.50
Additional Resources
AttributeDescription
Other Names
MAX1574ETB+T-ND
MAX1574ETB+TTR
MAX1574ETBT
Standard Package2,500