cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1573EVKIT

Digi-Key Part Number
MAX1573EVKIT-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX1573EVKIT
Supplier
Description
EVAL KIT MAX1573
Detailed Description
MAX1573 4, Non-Isolated Outputs LED Driver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Bulk
Part Status
Obsolete
Current - Output / Channel
28mA
Outputs and Type
4, Non-Isolated
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.7V ~ 5.5V
Supplied Contents
Board(s)
Utilized IC / Part
MAX1573
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1