USD

16-TQFN
MAX15041ETE+T
Digi-Key Part Number
MAX15041ETE+TR-ND - Tape & Reel (TR)
MAX15041ETE+CT-ND - Cut Tape (CT)
MAX15041ETE+DKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX15041ETE+T
Supplier
Description
IC REG BUCK ADJUSTABLE 3A 16TQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 3A 16-WFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
0.606V
Voltage - Output (Max)
25.2V
Current - Output
3A
Frequency - Switching
350kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,491 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
MAX15041ETE+T-ND
MAX15041ETE+TR
Standard Package2,500